Amphenol AIA-5001-10-00-00-10-AA-04 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Mount | Termination |
| Reach SVHC Compliant | No |
| Series | 5001 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIA-5001-10-00-00-10-AA-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.