Amphenol AIA-5003-09-00-00-10-AA-04 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | Termination |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIA-5003-09-00-00-10-AA-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.