Backshell 90° 11 Shell Size Zinc Cobalt Green Chromate Aluminum Alloy
Amphenol AIA-5003-11-00-90-10-AA-04 technical specifications.
| Package/Case | Aluminum |
| Length | 35.56mm |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.