
This aluminum circular connector is shielded and features a length of 38.74mm. It is designed for cable mount applications and is made from aluminum. The connector does not meet Reach SVHC compliance requirements.
Amphenol AIA-5003-13-00-90-10-AA-04 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Length | 38.74mm |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | 5003 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.