This 6-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for box mount applications and has a solder termination. The connector is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol AIB2-14S-6PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB2-14S-6PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB2-14S-6PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.