This is a 5-contact receptacle connector made from aluminium with a cadmium plating. The contacts are made from copper alloy with a silver plating. It is a single unit packaged in a box mount configuration. The connector does not comply with Reach SVHC regulations.
Sign in to ask questions about the Amphenol AIB2-16S-8SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB2-16S-8SS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB2-16S-8SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.