The AIB2-22-8PC is a 2-contact receptacle connector with an aluminium body and cadmium plating. It features copper alloy contacts with silver plating and a crimp termination. The connector is not Reach SVHC compliant. It meets the MIL-DTL-5015 military standard and is available in a box mount package type.
Amphenol AIB2-22-8PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.