Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Amphenol AIB2-24-22PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB2-24-22PS to view detailed technical specifications.
No datasheet is available for this part.