
This 16-contact receptacle connector features a body made of aluminium with a cadmium plating. The contacts are made of copper alloy with a copper plating and silver plating. It is designed for solder termination and is not SVHC compliant.
Sign in to ask questions about the Amphenol AIB2-28-66PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB2-28-66PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| Series | AIB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB2-28-66PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.