
The AIB2-32-17SS is a 4-contact receptacle connector with a body made of aluminium and contacts made of copper alloy and plated with silver. It is a single unit and has a solder termination. The connector is not Reach SVHC compliant. It is a general-purpose circular connector.
Sign in to ask questions about the Amphenol AIB2-32-17SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB2-32-17SS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB2-32-17SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.