This aluminium receptacle connector features a cadmium plated shell and contacts, with a maximum operating temperature of 125°C and a minimum of -55°C. It is rated IP67 and has a termination of solder. The connector is unshielded and has a bulk packaging. It is a 2-position receptacle with 2 contacts, and is a derivative of the MIL-5015 series.
Sign in to ask questions about the Amphenol AIB2-32-5SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB2-32-5SS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | AIB, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB2-32-5SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
