This aluminium receptacle connector features a cadmium plating and copper alloy contacts with silver plating. It has four contacts and is terminated with solder. The connector is not Reach SVHC compliant. It is a single unit, packaged individually.
Sign in to ask questions about the Amphenol AIB30-14S-2PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB30-14S-2PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB30-14S-2PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.