This aluminium receptacle features 4 contacts with cadmium plating and copper alloy contacts with silver and gold plating. It is a wall mount component with a crimp termination. The receptacle is not Reach SVHC compliant and not RoHS compliant.
Amphenol AIB30-20-4PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.