
This 7-position circular receptacle features an aluminium shell and 7 contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for IP67, waterproof and dust tight, and is compliant with the specified temperature range. The receptacle is made of aluminium and has a silver-plated contact finish, with a crimp termination. It is available in bulk packaging and is a derivative of the MIL-5015 series.
Checking distributor stock and pricing after the page loads.
Amphenol AIB30-24-10PC-025-P049 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | AIB, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.