This aluminium receptacle connector features a cadmium plated shell and contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a rating of IP67, indicating waterproof and dust tight performance. The connector is available in a bulk packaging and has a crimp termination. It is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol AIB30-24-9SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB30-24-9SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | AIB, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB30-24-9SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.