
This cable mount circular connector features a single contact with a crimp termination. The body is made of aluminium with a cadmium plating, while the contact is a copper alloy with a silver plating. It is not Reach SVHC compliant. The connector is designed to meet the MIL-DTL-5015 military standard.
Sign in to ask questions about the Amphenol AIB6-16-12SC-RDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB6-16-12SC-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6-16-12SC-RDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
