
This aluminium circular connector features a cadmium plated shell and contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a free hanging mount and is rated for IP67, waterproof, and dust tight. The connector is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol AIB6-24-22PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB6-24-22PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | AIB, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6-24-22PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.