
This 16-contact male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is a cable mount type connector with a termination of solder. The connector is not Reach SVHC compliant. The contact material is copper alloy and the contact plating is silver.
Sign in to ask questions about the Amphenol AIB6-24-7SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB6-24-7SS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6-24-7SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
