This 7-contact male circular connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a solder termination. It is not Reach SVHC compliant. The connector is designed for cable mount applications.
Sign in to ask questions about the Amphenol AIB6-36-77PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB6-36-77PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6-36-77PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
