The AIB6F18-1SC is a 10-contact male crimp termination circular connector made from aluminium with a cadmium plating. It features copper alloy contacts with silver plating. The connector is a cable mount type and is not compliant with Reach SVHC regulations. It is available in a single unit quantity.
Amphenol AIB6F18-1SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.