The AIB6FC24-96P0 is a 28-contact circular connector with a crimp termination from Amphenol. It features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. The connector is not compliant with Reach SVHC regulations. It is part of the AIB series.
Sign in to ask questions about the Amphenol AIB6FC24-96P0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB6FC24-96P0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Reach SVHC Compliant | No |
| Series | AIB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6FC24-96P0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.