Conn Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port Automotive
Amphenol AIB6G28-15PC-B30C14 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.