
This 7-pin male crimp termination circular connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a crimp termination. It is not Reach SVHC compliant. The connector is a single unit, made from a single piece of material.
Sign in to ask questions about the Amphenol AIB6LA24-10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB6LA24-10SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6LA24-10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.