
This 28-contact male circular connector features an aluminium body with cadmium plating, copper alloy and copper contacts with silver plating, and a solder termination. It is not Reach SVHC compliant. The connector is supplied individually.
Sign in to ask questions about the Amphenol AIB6TA24-96PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB6TA24-96PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 28 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6TA24-96PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.