This 14-contact circular cable mount connector features a crimp termination method and a straight body orientation. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is designed for cable mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
Amphenol AIB6U36-78SC-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |