
This circular connector features a crimp termination and is made from aluminium with a cadmium plating. The contacts are made from copper or copper alloy with a silver plating. It has a military standard of MIL-DTL-5015 and is not SVHC compliant.
Sign in to ask questions about the Amphenol AIB6US16-12PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB6US16-12PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB6US16-12PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.