This 14-contact circular connector features a SKT gender and crimp termination method, suitable for cable mounting. It has a straight body orientation and supports a single port. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Amphenol AIB6UW36-78SC-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |