This 46-contact receptacle features an aluminium body with cadmium plating and copper contacts with silver plating. It has a crimp termination and is packaged individually. The receptacle is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol AIB7-32-73S0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIB7-32-73S0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIB7-32-73S0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
