
AMPHENOL AIBC30-18-16SC-025 Circular Connector, AIB Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 1 Contacts
Amphenol AIBC30-18-16SC-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIBC30-18-16SC-025 to view detailed technical specifications.
No datasheet is available for this part.
