
The AIC16-16P is a male pin contact from Amphenol, made from copper alloy with a silver plating. It is designed for crimp termination on wires with a gauge range of 16-20AWG. The contact is not Reach SVHC compliant. It is available in bulk packaging.
Sign in to ask questions about the Amphenol AIC16-16P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIC16-16P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIC16-16P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
