
The AIC16-16S female socket contact is made from copper alloy with a silver plating. It is designed for crimp termination and is compatible with wire gauges ranging from 16 to 20 AWG. The contact is packaged in bulk and is not Reach SVHC compliant. It is suitable for use in signal and power applications.
Amphenol AIC16-16S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.