Amphenol AIO-CSJM18 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 0.787inch |
| Material | Brass |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Width | 0.866inch |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSJM18 to view detailed technical specifications.
No datasheet is available for this part.