CABLE GLAND 32-38MM M50 BRASS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AIO-CSJM50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver |
| Height | 1.535inch |
| Material | Brass |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Width | 2.362inch |
| Wire/Cable Diameter | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSJM50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.