Sign in to ask questions about the Amphenol AIO-CSM20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIO-CSM20 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Wire/Cable Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AIO-CSM20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.