
This 6-position circular receptacle connector features an aluminium shell with a cadmium finish, suitable for panel or flange mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from copper alloy and copper contacts with a silver plating, and is rated for environment-sealed applications.
Sign in to ask questions about the Amphenol AIT0-14S-6SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT0-14S-6SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0-14S-6SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.