
This 3-contact receptacle features an aluminium body with cadmium plating and copper contacts with silver plating. It is designed for crimp termination and is not Reach SVHC compliant. The receptacle is available as a single unit, packaged individually.
Sign in to ask questions about the Amphenol AIT0-14S-7SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT0-14S-7SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0-14S-7SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.