
The AIT0-20-17SC is a 6-contact receptacle connector with an aluminium body and cadmium plating. It features copper and copper alloy contacts with silver plating. This connector is not SVHC compliant. It is part of the AIT series and is terminated with a crimp connection.
Sign in to ask questions about the Amphenol AIT0-20-17SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT0-20-17SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | AIT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0-20-17SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.