Conn Circular SKT 16 POS Solder Cup ST Wall Mount 16 Terminal 1 Port Automotive
Amphenol AIT0-24-5SS technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| Series | AIT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT0-24-5SS to view detailed technical specifications.
No datasheet is available for this part.