
The AIT1-28-6SS is a single aluminium receptacle connector with three contacts, plated with cadmium and silver, and made of copper and copper alloy. It is a cable mount connector with a termination of solder. The connector is not Reach SVHC compliant. The body material is aluminium.
Sign in to ask questions about the Amphenol AIT1-28-6SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT1-28-6SS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT1-28-6SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
