
The AIT1E16-10SC is a 3-contact receptacle with a crimp termination, featuring an aluminium body with cadmium plating. The contacts are made of copper alloy, copper, and brass, with silver and gold plating. This component is not Reach SVHC compliant. It is a cable mount type connector.
Sign in to ask questions about the Amphenol AIT1E16-10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT1E16-10SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT1E16-10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.