This 2-position circular crimp connector features a green housing and is designed for use in environments up to 125°C. The connector has a cadmium shell finish and is made from aluminium. It is rated for environment-sealed applications and is available in bulk packaging. The connector is unshielded and has a circular contact shape with a crimp contact type.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |