
This 2-contact receptacle connector features an aluminium body with cadmium plating, housed in a metal case. The contacts are made of copper alloy, copper, and brass, with silver and gold plating. The connector is designed for crimp termination and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol AIT2-16-11SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT2-16-11SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-16-11SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
