
This 11-contact receptacle connector features an aluminium body with cadmium plating and copper contacts with silver plating. It is designed for crimp termination and is available individually. The connector is not Reach SVHC compliant. It has a box mount package type.
Amphenol AIT2-20-33SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 11 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.