
Conn Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port Automotive
Amphenol AIT2-20-8SS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-20-8SS to view detailed technical specifications.
No datasheet is available for this part.
