Conn Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port Automotive
Amphenol AIT2-24-11PS technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-24-11PS to view detailed technical specifications.
No datasheet is available for this part.