
The AIT2-24-22P0 connector features a circular crimp contact type with a circular shape, housed in an aluminium shell with a cadmium finish. It has a green housing color and is unshielded. The connector is rated for environment sealed applications and is available in bulk packaging. It is a derivative of the MIL-5015 series and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol AIT2-24-22P0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT2-24-22P0 technical specifications.
| Body Material | Aluminium |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-24-22P0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
