
This 35-position circular connector features a body made of aluminium with a cadmium plating, suitable for panel or flange mounting. It has 35 contacts and is sealed for environmental protection. The operating temperature range is -55°C to 125°C, and it is unshielded. The connector is manufactured by Amphenol and is compliant with the specified series and ratings.
Sign in to ask questions about the Amphenol AIT2-32-7PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT2-32-7PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-32-7PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
