Conn Circular PIN 38 POS Solder ST Box Mount 38 Terminal 1 Port Automotive
Amphenol AIT2-40-AGPS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 38 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT2-40-AGPS to view detailed technical specifications.
No datasheet is available for this part.