
This Amphenol AIT6-14S-6PC connector features an aluminium body with cadmium plating, copper or copper alloy contacts with silver plating, and a crimp termination. It has six male contacts and is packaged individually. The connector is not Reach SVHC compliant. It is a cable mount connector suitable for general use.
Sign in to ask questions about the Amphenol AIT6-14S-6PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT6-14S-6PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6-14S-6PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.