The AIT6-14S-6SC is a 6-contact male crimp terminal with an aluminium body and cadmium plating. It features copper and copper alloy contacts with silver plating. The terminal is designed for cable mount applications. It is not Reach SVHC compliant. Operating details are not specified.
Amphenol AIT6-14S-6SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.